1879215-8
CPF 0402 4K75 0.1% 25PPM 1K RL
Enhance your precision circuitry with our CPF 0402 4K75 0.1% 25PPM 1K RL resistor. This surface-mount component boasts a resistance of 4.75 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in your designs. Operating at a rated voltage of 25 V and a power rating of .063 W, it offers reliable functionality in various applications. The thin film construction and solder termination make it easy to integrate onto your PCBs. Measuring just 1 x .5 x .3 mm, it is compact yet powerful. RoHS compliant and meticulously crafted, this precision resistor is a must-have for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1879215-8 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 4.75 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1879215-8 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1879215-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |