1879217-5
CPF 0603 200K 0.1% 25PPM 1K RL
Enhance your precision circuitry with our CPF 0603 surface mount resistor. Boasting a resistance of 200 KΩ with a tolerance of .1%, this thin film element ensures accurate performance with minimal deviation. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, installation is a breeze. RoHS compliant and featuring 1,000 units per reel, it's a reliable choice for your electronic projects. Upgrade to our precision resistor for quality and consistency in your designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1879217-5 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 200 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1879217-5 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1879217-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |