| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879223-4 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 255 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1879223-4 |
1879223-4
Specifications
Detailed Description
Enhance circuit precision with this CPF 0603 precision resistor, meticulously designed for optimal performance. Featuring a resistance of 255 Ω with a tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate signal processing in demanding applications. This surface mount resistor, with dimensions of 1.55 x .8 x .45 mm, is compact yet powerful, capable of handling a rated voltage of 50 V and power rating of .063 W. Crafted with a thin film element and solder termination, it guarantees reliable connectivity and stability. RoHS compliant and part of our Surface Mount Resistors collection, this component is a vital asset for any electronics project requiring precision and efficiency.

