| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879223-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 274 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1879223-7 |
1879223-7
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, a vital component for maintaining accuracy in circuit performance. Measuring at a compact 0603 size, it boasts a low power rating of .063 W and a resistance of 274 Ω with a tight tolerance of .1%. Crafted with a thin film element, it guarantees reliable and consistent operation, ideal for high-precision applications. RoHS compliance ensures environmental responsibility, while its surface mount design and solder termination make for easy installation. With a rated voltage of 50 V and excellent stability at 25PPM, this resistor from our Surface Mount Resistors collection is a must-have for any discerning electronics enthusiast. Upgrade your projects with the assurance of quality and performance that this component provides.

