1879223-8

Heilind Number:AMP1879223-8
Manufacturer:TE Connectivity
Manufacturer Number:1879223-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 280R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879223-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:280 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879223-8

Detailed Description

Enhance your circuitry with the CPF 0603 280R Precision Resistor. This surface mount resistor boasts a resistance of 280Ω with a tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of .063 W and a rated voltage of 50V, it guarantees reliability in various applications. Its thin film element type and termination type of solder make it suitable for high-precision electronic devices. With dimensions of 1.55 x .8 x .45 mm, it is space-efficient and easy to install. Trust in its 25PPM temperature coefficient and 1K RL packaging for consistent and stable operation. Compliant with RoHS standards, it offers both performance and environmental responsibility. Elevate your design with this essential component from our Surface Mount Resistors collection.