1879226-5

Heilind Number:AMP1879226-5
Manufacturer:TE Connectivity
Manufacturer Number:1879226-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 11K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879226-5
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:11.8 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879226-5

Detailed Description

Enhance the precision of your electronic circuits with this CPF 1206 resistor. With a resistance of 11.8 KΩ and a tolerance of .1%, it ensures accurate performance even in demanding applications. The thin film element guarantees stability, while the surface mount design offers easy installation on PCBs. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of circuitry. RoHS compliant and featuring solder termination, this resistor meets international standards for environmental responsibility and reliability. Upgrade your components with this high-quality 1206 resistor for optimal performance.