| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879246-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 1.24 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1879246-5 |
1879246-5
Specifications
Detailed Description
Enhance your electronic projects with the RN 0603 1K24 0.1% 5PPM Cut Length precision resistor. This surface-mount component boasts a power rating of .063 W and a resistance of 1.24 KΩ, ensuring reliable performance in demanding applications. With a tolerance of .1% and a rated voltage of 50 V, it offers precise and stable operation. The thin film element construction guarantees high accuracy, while the solder termination type facilitates easy installation. Measuring just 1.55 x .8 x .45 mm, this resistor is compact yet powerful, making it ideal for space-constrained designs. Incorporate it into your circuitry for optimal performance.

