1879257-4

Heilind Number:AMP1879257-4
Manufacturer:TE Connectivity
Manufacturer Number:1879257-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 255R 0.1% 15PPM CUT LENG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879257-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:255 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879257-4

Detailed Description

Enhance your circuitry with the RP 2B 255R 0.1% 15PPM CUT LENG precision resistor. This 1206-sized component, boasting a power rating of .25 W, offers reliable performance with a resistance of 255 Ω and a rated voltage of 200 V. Featuring solder termination for easy installation, it is ideal for surface mount applications. Crafted with thin film technology, it guarantees accuracy with a tolerance of .1%. Measuring at 3.05 x 1.55 x .55 mm, this resistor is compact yet powerful. Upgrade your electronic projects with this high-quality component, a must-have for any discerning engineer.