| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879335-6 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 24.3 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1879335-6 |
1879335-6
Specifications
Detailed Description
Enhance your electronic circuitry with our CPF 0603 precision resistor. This compact 0603 size chip resistor features a resistance of 24.3 ohms with a tight tolerance of 1% for accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable functionality even in demanding applications. Its thin film element type guarantees high precision, while the surface mount termination type enables easy and secure installation. RoHS compliant and supplied in a convenient 1K reel, it's perfect for efficient production processes. Upgrade your designs with this essential component from our Surface Mount Resistors range.

