1879335-8

Heilind Number:AMP1879335-8
Manufacturer:TE Connectivity
Manufacturer Number:1879335-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 25R5 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879335-8
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:25.5 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879335-8

Detailed Description

Enhance your electronic projects with the CPF 0603 Precision Resistor, a crucial component for maintaining circuit integrity. With a resistance of 25.5 Ω and a tolerance of 1%, this thin film resistor ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliability in various applications. The Surface Mount termination type allows for easy integration onto PCBs, while its compact dimensions of 1.55 x .8 x .45 mm optimize space efficiency. RoHS compliance underscores our commitment to environmental responsibility. Trust in this Surface Mount Resistor for high-quality, dependable performance in your designs.