| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879336-3 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 243 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1879336-3 |
1879336-3
Specifications
Detailed Description
Enhance circuit performance with our CPF 0603 Precision Resistor. This compact surface mount component, measuring 1.55 x .8 x .45 mm, offers a resistance of 243 Ω with a tight tolerance of 1%. Ideal for precise applications, it boasts a power rating of .063 W and operates at a rated voltage of 50 V. Crafted with a thin film element, it guarantees high accuracy and stability, while its solder termination type ensures easy installation. RoHS compliant and designed for reliability, this resistor is a essential choice for demanding electronic systems.

