1879336-8

Heilind Number:AMP1879336-8
Manufacturer:TE Connectivity
Manufacturer Number:1879336-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 274R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879336-8
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:274 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879336-8

Detailed Description

Enhance circuit performance with our CPF 0603 Precision Resistor, boasting a resistance of 274 Ω with a tight 1% tolerance for accurate signal control. This thin film element is engineered for reliability, featuring a power rating of .063 W and a low temperature coefficient of 50PPM. Suitable for surface mount applications, it ensures secure solder termination with its compact 0603 size. Operating at a rated voltage of 50 V, this resistor guarantees stable performance in diverse electronic systems. Trust in its quality, as it complies with RoHS standards, making it an environmentally friendly choice for your projects. Elevate your circuit design with this essential component from our Surface Mount Resistors range.