| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879337-9 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 3.01 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1879337-9 |
1879337-9
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this CPF 0603 resistor. Measuring at 1.55 x .8 x .45 mm, this Surface Mount component features a Thin Film element, guaranteeing accurate performance. With a resistance of 3.01 KΩ and a tight tolerance of 1%, it ensures consistent results in various applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers robust performance. Its solder termination and compact 0603 size make it easy to integrate into your designs. Ideal for demanding environments, this resistor is a vital component for ensuring the stability and efficiency of your electronic systems.

