1879338-1

Heilind Number:AMP1879338-1
Manufacturer:TE Connectivity
Manufacturer Number:1879338-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 26K7 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879338-1
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:26.7 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879338-1

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 26.7 KΩ and a tolerance of 1%. Designed for surface mount installation, it offers a power rating of .063 W and is suitable for use in various applications. With a rated voltage of 50 V and dimensions of 1.55 x .8 x .45 mm, this thin film resistor guarantees precise performance. Each pack contains 1,000 resistors, making it a convenient choice for bulk orders. Trust in its reliability for consistent and accurate circuitry.