1879339-5

Heilind Number:AMP1879339-5
Manufacturer:TE Connectivity
Manufacturer Number:1879339-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 316K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879339-5
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:316 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879339-5

Detailed Description

Enhance your electronic projects with the CPF 0603 precision resistor. With a resistance value of 316KΩ and a tolerance of 1%, this thin film resistor ensures reliable and accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Featuring a surface mount design and solder termination, installation is quick and easy. Measuring just 1.55 x .8 x .45 mm, it is compact and space-efficient. Trust in the quality of this component for consistent and precise resistance in your circuitry.