1879339-8

Heilind Number:AMP1879339-8
Manufacturer:TE Connectivity
Manufacturer Number:1879339-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 340K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879339-8
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:340 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879339-8

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, meticulously crafted for accuracy and reliability. With a resistance of 340 KΩ and a tolerance of 1%, this thin film resistor ensures consistent and precise signal processing. Operating at a power rating of .063 W and a rated voltage of 50 V, it is ideal for various electronic applications. Measuring just 1.55 x .8 x .45 mm, it offers space-efficient surface mount installation. Its solder termination type guarantees secure attachment, while its 50PPM temperature coefficient ensures stable operation even in demanding environments. Trust in the quality of our Surface Mount Resistors for your design needs.