1879339-9

Heilind Number:AMP1879339-9
Manufacturer:TE Connectivity
Manufacturer Number:1879339-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 348K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879339-9
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:348 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879339-9

Detailed Description

Enhance your electronic projects with our CPF 0603 precision resistor, a high-quality component designed for optimal performance. With a resistance of 348 KΩ and a tolerance of 1%, this thin film resistor ensures accurate and reliable operation. Operating at a rated voltage of 50 V with a power rating of .063 W, it is suitable for a wide range of applications. The surface mount design and solder termination make it easy to integrate into your circuit board. Measuring 1.55 x .8 x .45 mm, this compact resistor is perfect for space-constrained designs. Trust in the quality of our Surface Mount Resistors for your next project. Please note, this product is not RoHS compliant.