1879354-4

Heilind Number:AMP1879354-4
Manufacturer:TE Connectivity
Manufacturer Number:1879354-4
ECAD Model:
3D Model

Description:

RR03 5% R43 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879354-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.43 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP1879354-4

Detailed Description

Experience superior performance with our RR03 5% R43 AMMO resistor. Designed for high power applications, this axial leaded resistor boasts a power rating of 3W and a maximum rated voltage of 750V. Its precision metal film element offers a resistance of .43Ω with a tolerance of 5%, ensuring accurate and reliable operation. With tinned copper leads for easy installation, this resistor is perfect for a wide range of industrial and electronic projects. Rest assured, it meets all necessary RoHS compliance standards, making it an environmentally friendly choice. Elevate your circuit design with the exceptional quality of our RR03 resistor.