1879363-1

Heilind Number:AMP1879363-1
Manufacturer:TE Connectivity
Manufacturer Number:1879363-1
ECAD Model:
3D Model

Description:

THS75 R47 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879363-1
Power Rating:75 W
Termination Type:Solder Lug
Resistance:.47 Ω
Rated Voltage:1400 V DC
Dimensions:71 x 26 x 47.5 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879363-1

Detailed Description

Enhance the performance of your electronic systems with the THS75 R47 5% Power Resistor. With a robust power rating of 75W and a resistance of .47 Ω, this wirewound resistor is designed for high-power applications, capable of handling up to 1400V DC. Its solder lug termination ensures secure and reliable connectivity, while its compact dimensions of 71 x 26 x 47.5 mm make it suitable for chassis mounting. Manufactured with RoHS compliance, it meets international standards for environmental responsibility. Perfect for a wide range of industrial and electronic projects, this resistor guarantees durability and efficiency in every use.