1879417-6

Heilind Number:AMP1879417-6
Manufacturer:TE Connectivity
Manufacturer Number:1879417-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 820K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879417-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:820 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879417-6

Detailed Description

Enhance circuit precision with our CPF0603 thin film precision resistor, boasting a resistance value of 820 KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, this miniature component measures just 1.55 x .8 x .45 mm, making it ideal for space-constrained setups. With a power rating of .063 W and low temperature coefficient of 25PPM, it ensures reliable performance in demanding environments. RoHS compliant and featuring solder termination, it guarantees ease of installation while meeting stringent environmental standards. Upgrade your electronics with this high-quality component from our Surface Mount Resistors range.