1879417-8

Heilind Number:AMP1879417-8
Manufacturer:TE Connectivity
Manufacturer Number:1879417-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 1M0 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879417-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:1 MΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879417-8

Detailed Description

Enhance your circuitry with our CPF0603 1M0 0.1% 25PPM 5K RL precision resistor. Boasting a resistance of 1 MΩ and a power rating of .063 W, this surface mount component is designed for optimal performance in compact electronic devices. Its thin film element ensures reliable and accurate operation, with a tolerance of .1% guaranteeing precision in your applications. With dimensions of 1.55 x .8 x .45 mm and solder termination, it's easy to integrate into your PCB layout. Whether you're working on industrial machinery or consumer electronics, this resistor is a versatile solution for maintaining signal integrity.