| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879441-7 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 3.3 Ω |
| Dimensions: | 146 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879441-7 |
1879441-7
| Heilind Number: | AMP1879441-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879441-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with this high-performance 50W wirewound power resistor. With a resistance of 3.3 Ω and a 5% tolerance, it guarantees precise and stable operation. Featuring solder lug termination, installation is a breeze. Its durable chassis mount design, measuring 146 x 28 x 61 mm, ensures reliable performance in various applications. Rest assured, this RoHS-compliant resistor from our trusted supplier is a quality component for your power system needs.

