1879460-7
RL73N 1J R18 1% 5K RL
Enhance current sensing applications with the RL73N 1J R18 1% 5K RL resistor. This compact 0603 chip resistor offers a power rating of 0.1W, making it ideal for surface mount installations. Featuring a thick film element type and a low tolerance of 1%, it ensures precise and reliable performance. With a resistance value of 18 ohms, it effectively regulates current flow in electronic circuits. Designed for easy soldering, it has two terminations and complies with RoHS standards, guaranteeing environmental responsibility. The RL73N series is a go-to choice for quality surface mount resistors in various electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1879460-7 |
Size Code: | 0603 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 18 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1879460-7 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±300 ppm/°C |
Part Alias: | 1879460-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |