1879461-7
RL73H 2A R18 1% 5K RL
Enhance current sensing in your electronic projects with the RL73H 2A R18 1% 5K RL resistor. This compact 0805 size chip resistor features a power rating of .125 W, ensuring reliable performance. With a resistance of 18 Ω and a tight tolerance of 1%, it offers precision in signal processing. The surface mount termination type and small dimensions of 2 x 1.25 x .55 mm make it easy to integrate onto PCBs. Ideal for various applications, this thick film resistor guarantees accuracy and stability in current sensing tasks.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1879461-7 |
Size Code: | 0805 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 18 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1879461-7 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 1879461-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |