1879464-6
RL73H 2H R16 1% 4K RL
Enhance your circuit with the RL73H 2H R16 1% 4K RL Surface Mount Resistor, boasting a power rating of .75 W and a resistance of 16 Ω. This compact 2010 size component, featuring Solder termination, is perfect for current sensing applications. Its Thick Film element type ensures reliable performance, while the 1% tolerance guarantees precision. Measuring 5 x 2.5 x .6 mm, it's easy to integrate into your design. Trust in its quality as a non-RoHS compliant product, ideal for various electronic projects. Upgrade your setup with this essential chip resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1879464-6 |
Size Code: | 2010 |
Power Rating: | .75 W |
Termination Type: | Solder |
Resistance: | 16 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 5 x 2.5 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1879464-6 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 1879464-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |