1879529-9

Heilind Number:AMP1879529-9
Manufacturer:TE Connectivity
Manufacturer Number:1879529-9
ECAD Model:
3D Model

Description:

CRGV0805 5% 220K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879529-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879529-9

Detailed Description

Enhance your electronic projects with the CRGV0805 5% 220K 800V Power Resistor. This reliable surface mount component, featuring a resistance of 220 KΩ and a power rating of .125 W, is perfect for high-voltage applications. With its compact 0805 size and durable construction, it offers efficient performance in a variety of settings. The thick film element ensures precision and stability, while the solder termination type facilitates easy installation. RoHS compliant and rated for 150 V, this resistor meets international standards for environmental responsibility and safety. Upgrade your circuit design with the CRGV0805 and experience enhanced functionality and longevity.