1879530-2

Heilind Number:AMP1879530-2
Manufacturer:TE Connectivity
Manufacturer Number:1879530-2
ECAD Model:
3D Model

Description:

CRGV1206 5% 110K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879530-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:110 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879530-2

Detailed Description

Enhance your electronic projects with the CRGV1206 5% 110K 1000V Power Resistor. This high-quality surface mount resistor boasts a power rating of .25W, providing reliable performance in a compact 1206 size. With a resistance of 110 KΩ and a rated voltage of 200V, it is suitable for a wide range of applications. The thick film element and solder termination ensure durability and ease of installation. RoHS compliant, this resistor meets environmental standards while offering precision and stability in your circuit designs. Elevate your electronics with the CRGV1206, a trusted component for power management.