1879638-6

Heilind Number:AMP1879638-6
Manufacturer:TE Connectivity
Manufacturer Number:1879638-6
ECAD Model:
3D Model

Description:

H8 169K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879638-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:169 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879638-6

Detailed Description

Enhance precision in electronic circuits with this high-performance H8 resistor. Boasting a resistance of 169 KΩ with a tight tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable operation even in demanding environments. Designed for through-hole mounting, it features tinned copper leads for secure connectivity. With a power rating of 0.25 W and a maximum voltage of 350 V, it offers reliable performance in a compact 7.2 x 2.5 mm package. Crafted with a thin film element, it guarantees durability and efficiency, making it a versatile choice for a wide range of applications in electronics.