| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879650-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 154 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879650-4 |
1879650-4
| Heilind Number: | AMP1879650-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879650-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-performance H4P 154K 0.5% 100PPM axial leaded resistor. With a power rating of 1W and a resistance of 154 KΩ, it ensures reliable operation even in demanding environments. The tinned copper leads offer secure connections, while the thin film element provides precision and stability. Operating at a wide temperature range of -55 to 155°C, this resistor is suitable for various applications. RoHS compliance guarantees it meets environmental standards. Upgrade your electronics with this top-quality component.

