1879665-4

H8 13K3 0.1% 15PPM

Enhance your electronic projects with the H8 13K3 resistor, a high-quality component offering precise performance. With a resistance of 13.3 KΩ and a tolerance of 0.1%, this axial leaded resistor is perfect for applications requiring accuracy. Its thin film element and tinned copper leads ensure reliability, while its power rating of .25 W and rated voltage of 350 V make it suitable for various circuits. Operating efficiently in a wide temperature range from -55 to 155 °C, with a low temperature coefficient of ±15 ppm/°C, this RoHS-compliant resistor meets the highest industry standards. Indispensable for professionals and hobbyists alike, it measures 7.2 x 2.5 mm and comes in a pack of four. Upgrade your projects with the H8 13K3 resistor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879665-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879665-4
series:Holsworthy Holco
Lead Type:Axial Leaded
Number of Resistors:1
Resistance Class:1kΩ - 1MΩ
Product Type:Fixed Resistor
Resistor Type:Precision Resistor
Supplier Product:Through-Hole Resistors
Part Alias:1879665-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: