1879684-3

Heilind Number:AMP1879684-3
Manufacturer:TE Connectivity
Manufacturer Number:1879684-3
ECAD Model:
3D Model

Description:

H8 1K21 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879684-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.21 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879684-3

Detailed Description

Achieve precise resistance in your circuit with our H8 1K21 0.1% 50PPM Axial Leaded Resistor. With a power rating of 0.25 W and a tolerance of .1%, this thin film resistor guarantees accuracy in your electronic applications. Operating at a wide temperature range of -55 to 155 °C, it offers reliability in various environments. Featuring tinned copper leads for easy installation, it has a resistance of 1.21 KΩ and a rated voltage of 350 V. Its ±50 ppm/°C temperature coefficient ensures stability over time. Perfect for through-hole mounting, this component is ideal for precision resistor applications.