1879691-1

Heilind Number:AMP1879691-1
Manufacturer:TE Connectivity
Manufacturer Number:1879691-1
ECAD Model:
3D Model

Description:

H4 133K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879691-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:133 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879691-1

Detailed Description

Enhance your circuitry with precision and reliability using this H4 Axial Leaded resistor. With a resistance of 133 KΩ and a tolerance of .1%, this Thin Film resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its power rating of .5 W and rated voltage of 350 V make it suitable for various electronic applications. The resistor, featuring Tinned Copper Leads for easy installation, guarantees stable and efficient conductivity. Whether you're a professional or a hobbyist, this component is a must-have for your Through Hole resistor collection.