1879693-7

Heilind Number:AMP1879693-7
Manufacturer:TE Connectivity
Manufacturer Number:1879693-7
ECAD Model:
3D Model

Description:

H8 124R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879693-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:124 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879693-7

Detailed Description

Upgrade your circuit with the precision and reliability of our H8 124R 0.1% 100PPM resistor. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is ideal for a wide range of applications. Its thin film element type ensures accuracy, while its ±100 ppm/°C temperature coefficient guarantees stable performance even in extreme conditions. With tinned copper leads and a resistance of 124 Ω, this resistor is designed for easy and secure installation. Trust in its high-quality construction and wide operating temperature range of -55 to 155 °C for consistent and efficient operation. Elevate your project with this essential through hole resistor.