1879696-3

Heilind Number:AMP1879696-3
Manufacturer:TE Connectivity
Manufacturer Number:1879696-3
ECAD Model:
3D Model

Description:

H8 140K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879696-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:140 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879696-3

Detailed Description

Enhance precision in your electronic circuits with this high-performance H8 140K thin film resistor. With a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, it guarantees accurate and stable resistance values even in extreme operating conditions ranging from -55 to 155 °C. The axial leaded design and tinned copper leads ensure easy and reliable installation, while the robust construction, rated for 350 V, can handle demanding power requirements. Ideal for applications requiring utmost reliability and precision, this resistor is a valuable component in any engineer's toolkit.