| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879696-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 143 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879696-4 |
1879696-4
| Heilind Number: | AMP1879696-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879696-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of this H8 143K 0.1% axial leaded resistor. With a power rating of .25 W and a tolerance of .1%, it ensures stable performance in a wide operating temperature range from -55 to 155°C. The thin film element and tinned copper leads guarantee high-quality signal integrity, while the ±100 ppm/°C temperature coefficient ensures accurate resistance values. RoHS compliance further emphasizes its environmental responsibility, making it an essential component for any through-hole resistor application.

