1879744-3

Heilind Number:AMP1879744-3
Manufacturer:TE Connectivity
Manufacturer Number:1879744-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 53R6 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879744-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:53.6 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879744-3

Detailed Description

Enhance your electronic circuitry with the RP 1J 53R6 Precision Resistor, meticulously crafted for optimal performance. This 0603-sized component boasts a power rating of .1 W and a thin film element type, ensuring reliable operation in demanding applications. With a tolerance of .1% and a resistance of 53.6 Ω, it offers precise signal control. Its compact surface mount design, measuring 1.55 x .8 x .45 mm, makes it ideal for space-constrained setups. Featuring solder termination and a rated voltage of 75 V, it guarantees secure and efficient connectivity. Trust in its 15PPM cut length and RoHS compliance for environmentally-friendly usage. Elevate your projects with this essential component from our Surface Mount Resistors collection.