1879744-8

Heilind Number:AMP1879744-8
Manufacturer:TE Connectivity
Manufacturer Number:1879744-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 60R4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879744-8
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:60.4 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879744-8

Detailed Description

Enhance precision in electronic circuits with our RP 1J 60R4 0.1% 15PPM CUT LENGTH resistor. This 0603-sized component, with a power rating of 0.1 W, guarantees reliable performance in a compact package. Featuring a thin film element, it offers a resistance of 60.4 Ω with a tolerance of 0.1%, ensuring accuracy in signal processing. Rated for 75 V, this surface mount resistor is designed for easy soldering on PCBs, with dimensions of 1.55 x .8 x .45 mm. Whether in industrial or consumer electronics, this high-quality product from our Surface Mount Resistors range is a perfect choice for demanding applications. Please note that this resistor is not RoHS compliant. Elevate your designs with the precision and reliability of our RP 1J resistor.