RP73D1J6K04BTG

Heilind Number:AMP1879746-2
Manufacturer:TE Connectivity
Manufacturer Number:RP73D1J6K04BTG
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 6K04 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RP73D1J6K04BTG
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:6.04 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879746-2

Detailed Description

Enhance circuit performance with our precision 0603 surface mount resistor. This thin film resistor features a resistance of 6.04 KΩ with a tolerance of 0.1%, ensuring reliability in demanding applications. Operating at a power rating of .1 W and a rated voltage of 75 V, it delivers consistent and accurate performance. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it is easy to integrate onto PCBs. RoHS compliant and with a low temperature coefficient of 15PPM, this resistor is ideal for precision electronics. Upgrade your designs with this high-quality component.