188398-9
2MMHM,HDR,TYPE A,LUBE
Introducing the Z-PACK 2mm HM series, a versatile solution for high-speed signal transmission in electronic devices. With five rows of 110 gold-plated pin contacts, each capable of handling up to 1.5 A of current, this board-to-board connector ensures reliable connectivity in demanding applications. The rugged polyester housing, in a sleek gray color, offers robust protection, while the vertical mount orientation saves space on the PCB. Featuring a pitch of 2mm and a data rate of up to 1 Gb/s, this connector is ideal for data and device connections. With a wide operating temperature range of -55 to 125°C, it is suitable for use in harsh environments. RoHS non-compliant. Indispensable for high-performance electronics, the Z-PACK 2mm HM series guarantees efficient and secure interconnection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 188398-9 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
Mating Alignment Type: | Guide Lugs, Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E |
Contact Mating Area Length: | 13.45 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Standard |
Part Aliases: | 188398-9 |
Replacement Part: | 5188398-9 |
SKU: | AMP188398-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |