1888247-1
20 POS SMT CONN, SFP/SFP+, 30A
Enhance your high-speed connectivity with this cutting-edge Surface Mount Connector. Designed for optimal performance in demanding environments, it features 20 positions with a pitch of .8mm (.031in), making it ideal for SFP/SFP+/zSFP+ applications. With a data rate of 16Gb/s and RoHS compliance, this connector ensures fast and reliable transmission while meeting environmental standards. Operating seamlessly in temperatures ranging from -55 to 85°C (-67 to 185°F), it's perfect for a wide range of industrial and commercial uses. Upgrade your electronic systems with this high-speed connector, guaranteeing efficiency and durability in every connection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1888247-1 |
Termination Method: | Surface Mount |
Pitch: | .031 in, .8 mm |
Number of Positions: | 20 |
Data Rate: | 16 Gb/s |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
PCB Mounting Style: | Surface Mount |
Product: | SFP/SFP+/zSFP+ |
Product Type: | Connector |
SKU: | AMP1888247-1 |
Contact Mating Area Plating Material: | Gold |
Contact Mating Area Plating Thickness: | .76 µm / 29.92 µin |
Contact Current Rating (Max): | .5 A |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Circuit Application: | Power & Signal |
For Use With Pluggable I/O Products: | SFP+ Cage |
Pluggable I/O Applications: | SFP |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Form Factor: | SFP+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2024 | PCN-23-187461 - Location Change. the listed part numbers will be transferred from TE Connectivity Zhuhai Manufacturing Plant to TE Connectivity Philippines Manufacturing Plant. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download |
05/04/2023 | PCN-23-168259 - Streamline Package Materials. to change plastic reel color from blue to black, no other change and don't impact package performance | Download |
11/30/2017 | E-17-006009 - Product Improvement. This change is considered by TE Connectivity as: UPDATE NICKEL PLATING SPEC FROM 0.0038MM MINUMAL TO 0.00127 MM MINUMAL. | Download |
12/12/2016 | P-16-013551 - Document clarification. Change Tape Raw material(Color from Black to pure). | Download |
11/07/2012 | E-12-013358 - CHANGE COLOR OF HOUSING FROM NATURAL TO BLACK, POLYMER REMAINS THE SAME. | Download |