188835-1
Z-PACK/B M-HDR 154P.
Introducing the Z-PACK/B M-HDR 154P, a high-performance 2mm HM connector designed for power and signal applications. With 154 contacts arranged in seven rows, this straight board mount header offers reliable connectivity in a compact form factor. Featuring a durable polyester housing with UL 94V-0 flammability rating, it ensures safety and compliance in various environments. The gold-plated phosphor bronze contacts, with a current rating of 1.5 A, guarantee efficient signal transmission up to 1 Gb/s. Ideal for board-to-board configurations, such as compactPCI and mezzanine setups, this connector is a versatile solution for your connectivity needs. Operating within a wide temperature range of -55 to 125°C, it is suitable for use in demanding industrial applications. With its vertical mount orientation and tin-lead PCB contact termination, it offers ease of installation and reliability. Whether for data and devices or other electronic systems, the Z-PACK/B M-HDR 154P ensures optimal performance and connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 188835-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 154 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 154 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 22 |
Number of Signal Positions: | 110 |
Connector Length: | 44 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
Contact Mating Area Length: | 13.45 mm |
CompactPCI Designation: | P2/P5 |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 188835-1 |
Replacement Part: | 5188835-1 |
SKU: | AMP188835-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |