1888376-2
MJ,8POS,R/A,CAT5,SHLD,PC GND
The OEG Miniature Relay PCF is a compact RJ45 connector designed for Cat 5 Ethernet applications. With a right-angle mount orientation and through-hole solder termination, it ensures secure installation on circuit boards. Featuring a shielded design with brass shield and nickel plating, it provides excellent signal integrity. The connector is rated for high-speed data transfer, with a gold contact mating area for reliable connectivity. Its low-profile housing, made of UL 94V-0 compliant LCP, offers durability and safety. Ideal for use in networking equipment, it operates in a wide temperature range of -40 to 85°C. RoHS compliant and lead-free solder capable, it meets strict environmental standards. Packaged in tape and reel for convenient handling, it is a versatile solution for Ethernet and fiber optic connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888376-2 |
Series: | OEG Miniature Relay PCF |
Amperage: | 1.5 A, .2 A |
Housing Material: | LCP (Liquid Crystal Polymer) |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | A92 |
Profile: | Low |
Shield Material: | Brass |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .063 in, 1.6 mm |
Packaging: | Tape and Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.72 mm, .537 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2239 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1888376-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |