1888631-1
Cage Assy PCI Hsink QSFP Thru
Enhance your high-speed connectivity with our Cage Assembly for QSFP interface applications. This PCI Heat Sink QSFP Through Cage boasts a single-port configuration with ANSI 14 Gb/s data rate capabilities, ensuring optimal signal transmission. Crafted with UL 94V-0 compliant materials, it guarantees safety and performance. Perfect for standard applications, this assembly features a board mount design with through-hole press-fit termination, facilitating secure installation. The nickel silver cage and anodized black pin heat sink offer durability and efficient heat dissipation. RoHS compliant and ECCN EAR99, it meets international standards for environmental responsibility and export control. Elevate your data and device connections with this essential component, complete with internal/external EMI springs for enhanced electromagnetic interference protection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888631-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Single |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Standards Met: | UL 94V-0 ;UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1888631-1 |
SKU: | AMP1888631-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2014 | E-14-017800 (xml) - Product Improvement. Upgrade date code"YYWWD" to 2D Barcode date code that include part number, "YYWWD",and 2D pattern(scanable ), the part include:1888968,2170024,2170023,2110487,2110412,1888631,1551891,2057042,2007456,2007626,2057183,2007625,2143331,2143330. | Download |