Enhance your network connectivity with our OEG Miniature Relay PCF, featuring black housing and UL 94V-0 standards compliance. Designed for Cat 5 LAN systems, this RJ45 interface offers reliable signal transmission with 1.5A amperage. Its PBT Polyester housing, phosphor bronze contacts, and gold plating ensure durability and efficient performance, even in harsh environments. With a right-angle mount orientation and press-fit termination method, installation is convenient on PCBs or panels. The shielded design and grounding options provide added protection and stability. Ideal for data and device applications, this connector is RoHS compliant, guaranteeing its environmental safety. Upgrade your network infrastructure with this high-quality, versatile component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1888654-3
Color: Black
Series: OEG Miniature Relay PCF
Amperage: 1.5 A
Housing Material: PBT Polyester
Mount Type: Board Mount, Panel
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Compatible RJ Type: RJ45
Keying: No
Package Quantity: 10
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Grounding Tab Plating Material: Tin over Copper
Latch Orientation: Standard - Latch Down
GPL: A92
Profile: Offset - Overhangs PCB
Shield Material: Copper Alloy
Shield Plating Material: Tin over Nickel
Connector Contact Density: Standard
Multiple Port Configuration: Stacked
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of PCB Ground Tabs: 11
Port Configuration: Multiple Ports
Port Matrix Configuration: 2 x 8
Status Indicator: None
Tail Length: .163 in, 4.14 mm
Packaging: Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .129 in, 3.27 mm
Ground Component Type: Grounding Clips
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 2287
Modular Product Type: RJ Type Jacks & Plugs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP1888654-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: