1888972-3
Cage Assy PCI Hsink LP QSFP Thru Bezel
Enhance your connectivity with the Cage Assembly PCI Heatsink LP QSFP Through Bezel, designed for high-speed data transmission applications. This single-port assembly, featuring a durable Nickel Silver construction and UL 94V-0 flammability standard, ensures reliable performance in demanding environments. With a data rate of 14 Gb/s and EMI/RFI protection, it's ideal for signal circuit applications. The included heat sink, with a sleek Anodized Black finish, guarantees efficient thermal management. Operating within a wide temperature range, from -55 to 105°C (-67 to 221°F), it meets industry standards for RoHS compliance. Complete with a lightpipe for visual indication and a press-fit termination method, this assembly offers convenience and functionality in a compact form factor. Perfect for standard PCIe applications, it's a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888972-3 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Single |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Lightpipe Configuraton: | Single Round |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1888972-3 |
SKU: | AMP1888972-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |