| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1892714-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Package |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L843 |
| Number of Power Positions: | 2 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 4.19 µm |
| Termination Post Tail Length: | .165 in, 4.19 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1892714-2 |
| SKU: | AMP1892714-2 |
1892714-2
| Heilind Number: | AMP1892714-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1892714-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our MBXL Right Angle Header, designed for efficient board-to-board mounting in demanding environments. This two-position connector features high temperature thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With a pitch of 5.08mm (.2 in) and through-hole press-fit termination, it ensures secure and reliable connections. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it's suitable for various power applications. Gold-plated pin contacts, rated for 42A, guarantee excellent conductivity and durability. RoHS compliant and with ECCN EAR99 classification, this connector is a reliable choice for your power transmission needs.

