1897207-2
MCP 1.5 5P CAP HSG
Enhance your automotive connectivity with the MCP 1.5 5P CAP HSG, part of the AMP MCP Connector System. This black housing, designed for male terminals, offers a secure fit with its integrated polarization feature. With a pitch of 4mm, it accommodates 5 positions for signal transmission, ideal for automotive applications. The durable PA GF body ensures reliability, while the 180° cable exit angle allows for versatile installation. Measuring 1.11 inches in length, 1.66 inches in width, and 16.5mm in height, this connector is compact yet efficient. Its primary locking feature, along with RoHS compliance, guarantees quality and safety. Packaged in a convenient bag, it is ready for use in your automotive projects. Elevate your connector system with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1897207-2 |
Series: | AMP MCP 1.5K,AMP MCP Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 5 |
GPL: | N10 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M131 |
Connector System: | Wire to Wire |
Length: | 1.11 in |
Cable Exit Angle: | 180° |
Height: | 16.5 mm, .649 in |
Width: | 1.66 in, 42.2 mm |
Mating Tab Width: | .059 in, 1.5 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1897207-2 |
SKU: | AMP1897207-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |