1718705-1
SINGLE WIRE SEAL,COLLAR DIA 2,
Enhance the durability and reliability of your automotive connections with our Single Wire Seal. Designed for a collar diameter of 2, this green seal ensures a secure fit, effectively protecting against moisture and debris infiltration. Part of our Timer Connector System, it guarantees seamless integration and optimal performance. Manufactured with automotive-grade materials, this RoHS-compliant seal meets high industry standards for environmental responsibility. Trust in our Automotive Seals & Cavity Plugs for quality solutions that keep your vehicles running smoothly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1718705-1 |
Color: | Green |
Series: | Timer Connector System |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1718705-1 |
Material: | Silicone |
Cavity Diameter: | 3.6 mm / .142 in |
Cable Insulation Diameter: | .9 - 1.2 mm / .0354 - .047 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 130 °C / -40 - 266 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. |
Download |