Introducing the MCP 1.5 2P CAP HSG, a crucial component of the AMP MCP 1.5K Connector System. This male terminal housing, designed for signal circuit applications, features a 4mm pitch with polarized connectors for secure assembly. Crafted from durable PA GF material in a sleek black finish, it offers two positions for efficient wire-to-wire connections. With a compact design measuring .637" in length and .657" in height, it's ideal for automotive applications. The integrated primary locking feature ensures a reliable connection, while its RoHS compliance underscores its environmental responsibility. Suitable for various automotive connector accessories, this housing is a must-have for streamlined electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1897211-2
Series: AMP MCP 1.5K,AMP MCP Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N10
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M131
Connector System: Wire to Wire
Length: .637 in
Cable Exit Angle: 180°
Height: 16.7 mm, .657 in
Width: 1.66 in, 42.2 mm
Mating Tab Width: .059 in, 1.5 mm
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1897211-2
SKU: AMP1897211-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: