1897686-2

Heilind Number:AMP1897686-2
Manufacturer:TE Connectivity
Manufacturer Number:1897686-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCP 1.5 SLD 18P TAB HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1897686-2
Series:AMP MCP 1.5K,AMP MCP Connector System
Gender:Housing for male terminals
Number of Rows:3
Pitch:.157 in, 4 mm
Row Spacing:.157 in, 4 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:18
GPL:N10
Packaging:Bag
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M131
Connector System:Wire to Wire
Length:1.7 in
Cable Exit Angle:180°
Height:1.31 in, 33.3 mm
Width:1.71 in, 43.6 mm
Mating Tab Width:.059 in, 1.5 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1897686-2
SKU:AMP1897686-2

Detailed Description

Introducing the MCP 1.5 SLD 18P TAB HSG, a vital component of the AMP MCP 1.5K Connector System. This housing, designed for male terminals, features three rows with 18 positions, offering seamless connectivity in automotive applications. With a 4mm pitch and row spacing, it ensures precise signal transmission. Crafted from durable PBT GF material in sleek black, its integrated locking feature guarantees secure mating. Measuring 1.7 inches in length and 33.3mm in height, it accommodates cable exit at a 180° angle. RoHS compliant and suitable for various solder processes, this housing is a must-have in automotive connector accessories.